
T530D477M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-4127-2-ND - Tape & Reel (TR) 399-4127-1-ND - Cut Tape (CT) 399-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D477M2R5ATE006 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D477M2R5ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.56000 | kr.42.56 |
| 10 | kr.31.43700 | kr.314.37 |
| 50 | kr.26.99140 | kr.1,349.57 |
| 100 | kr.25.61660 | kr.2,561.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.28832 | kr.11,644.16 |
| 1.000 | kr.22.56710 | kr.22,567.10 |
| 1.500 | kr.22.20553 | kr.33,308.29 |
| 2.500 | kr.21.80490 | kr.54,512.25 |
| Unit Price without VAT: | kr.42.56000 |
|---|---|
| Unit Price with VAT: | kr.53.20000 |


