Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530D227M006ATE0067706 | |
|---|---|
DigiKey Part Number | 399-T530D227M006ATE0067706-ND |
Manufacturer | |
Manufacturer Product Number | T530D227M006ATE0067706 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530D227M006AHE006 | KEMET | 0 | 399-T530D227M006AHE006TR-ND | kr.25.67826 | Parametric Equivalent |
| T530D227M006AHE0062478 | KEMET | 0 | 399-T530D227M006AHE0062478TR-ND | kr.26.16644 | Parametric Equivalent |
| T530D227M006ATE0067280 | KEMET | 0 | 399-T530D227M006ATE0067280TR-ND | kr.28.14846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.30.72200 | kr.1,228.88 |
| Unit Price without VAT: | kr.30.72200 |
|---|---|
| Unit Price with VAT: | kr.38.40250 |



