
T528Z337M004ATE012 | |
|---|---|
DigiKey Part Number | 399-5259-2-ND - Tape & Reel (TR) 399-5259-1-ND - Cut Tape (CT) 399-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z337M004ATE012 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z337M004ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.25000 | kr.29.25 |
| 10 | kr.21.01100 | kr.210.11 |
| 50 | kr.17.73320 | kr.886.66 |
| 100 | kr.16.71810 | kr.1,671.81 |
| 500 | kr.15.00032 | kr.7,500.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.46829 | kr.14,468.29 |
| 2.000 | kr.14.03015 | kr.28,060.30 |
| 3.000 | kr.13.81058 | kr.41,431.74 |
| Unit Price without VAT: | kr.29.25000 |
|---|---|
| Unit Price with VAT: | kr.36.56250 |




