
T525Y477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-5751-2-ND - Tape & Reel (TR) 399-5751-1-ND - Cut Tape (CT) 399-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525Y477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525Y477M006ATE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6THB470M | Panasonic Industry | 2.036 | PCE5100CT-ND | kr.21.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.16.78800 | kr.167.88 |
| 50 | kr.13.99880 | kr.699.94 |
| 100 | kr.13.13580 | kr.1,313.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.67600 | kr.5,838.00 |
| 1.500 | kr.10.99745 | kr.16,496.17 |
| 2.500 | kr.10.74635 | kr.26,865.88 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

