
T525T476M006ATE080 | |
|---|---|
DigiKey Part Number | 399-12349-2-ND - Tape & Reel (TR) 399-12349-1-ND - Cut Tape (CT) 399-12349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525T476M006ATE080 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525T476M006ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.75700 | kr.57.57 |
| 50 | kr.4.55460 | kr.227.73 |
| 100 | kr.4.18310 | kr.418.31 |
| 500 | kr.3.55586 | kr.1,777.93 |
| 1.000 | kr.3.36179 | kr.3,361.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12205 | kr.9,366.15 |
| 9.000 | kr.2.94588 | kr.26,512.92 |
| 15.000 | kr.2.88068 | kr.43,210.20 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

