
T498X106K050ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T498X106K050ATE1K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498X106K050ATE1K0 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498X106K050ATE1K0 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.09336 | kr.5,546.68 |
| Unit Price without VAT: | kr.11.09336 |
|---|---|
| Unit Price with VAT: | kr.13.86670 |

