
T525D477M004ATE025 | |
|---|---|
DigiKey Part Number | 399-3273-2-ND - Tape & Reel (TR) 399-3273-1-ND - Cut Tape (CT) 399-3273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D477M004ATE025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D477M004ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TCE470ML | Panasonic Industry | 1.796 | P123554CT-ND | kr.2.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.15.49500 | kr.154.95 |
| 50 | kr.12.87400 | kr.643.70 |
| 100 | kr.12.06250 | kr.1,206.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.69026 | kr.5,345.13 |
| 1.500 | kr.10.05237 | kr.15,078.56 |
| 2.500 | kr.9.81638 | kr.24,540.95 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |

