T525D337M004AHE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 444
Unit Price: kr.23.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 500
Unit Price: kr.20.29000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.5.91484
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D337M004AHE025

DigiKey Part Number
399-T525D337M004AHE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T525D337M004AHE025
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D337M004AHE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
4 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T525D337M006AHE025KEMET444399-18670-1-NDkr.23.71000Parametric Equivalent
T591V337M004ATE025KEMET0399-T591V337M004ATE025TR-NDkr.7.02979Parametric Equivalent
T51D337M004C0025Vishay Polytech5003581-T51D337M004C0025CT-NDkr.20.29000Parametric Equivalent
T55D337M004C0025Vishay Polytech03581-T55D337M004C0025TR-NDkr.5.91484Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.68620kr.5,343.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.68620
Unit Price with VAT:kr.13.35775