
T525D157M010ATE055 | |
|---|---|
DigiKey Part Number | 399-3154-2-ND - Tape & Reel (TR) 399-3154-1-ND - Cut Tape (CT) 399-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D157M010ATE055 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D157M010ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 10 | kr.14.41600 | kr.144.16 |
| 50 | kr.11.95060 | kr.597.53 |
| 100 | kr.11.18950 | kr.1,118.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.90114 | kr.4,950.57 |
| 1.000 | kr.9.50227 | kr.9,502.27 |
| 1.500 | kr.9.30241 | kr.13,953.61 |
| 2.500 | kr.9.08085 | kr.22,702.12 |
| 3.500 | kr.8.95129 | kr.31,329.51 |
| 5.000 | kr.8.82666 | kr.44,133.30 |
| 6.000 | kr.8.76755 | kr.52,605.30 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |



