Parametric Equivalent

T525B476M006AHE080 | |
|---|---|
DigiKey Part Number | 399-T525B476M006AHE080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T525B476M006AHE080 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B476M006AHE080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525T476M006AHE080 | KEMET | 3.000 | 399-T525T476M006AHE080CT-ND | kr.9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.83246 | kr.5,664.92 |
| Unit Price without VAT: | kr.2.83246 |
|---|---|
| Unit Price with VAT: | kr.3.54058 |


