
T525B226M010ATE080 | |
|---|---|
DigiKey Part Number | 399-12348-2-ND - Tape & Reel (TR) 399-12348-1-ND - Cut Tape (CT) 399-12348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B226M010ATE080 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B226M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.00900 | kr.50.09 |
| 50 | kr.3.93340 | kr.196.67 |
| 100 | kr.3.60180 | kr.360.18 |
| 500 | kr.3.04156 | kr.1,520.78 |
| 1.000 | kr.2.86841 | kr.2,868.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.72579 | kr.5,451.58 |
| 6.000 | kr.2.54960 | kr.15,297.60 |
| 10.000 | kr.2.48441 | kr.24,844.10 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

