
T525B157M003ATE080 | |
|---|---|
DigiKey Part Number | 399-3265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T525B157M003ATE080 |
Description | CAP TANT POLY 150UF 3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B157M003ATE080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.59601 | kr.5,192.02 |
| Unit Price without VAT: | kr.2.59601 |
|---|---|
| Unit Price with VAT: | kr.3.24501 |

