T523W476M025APE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.08015
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.000
Unit Price: kr.22.44000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.9.13858
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.87000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523W476M025APE100

DigiKey Part Number
399-T523W476M025APE100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T523W476M025APE100
Description
47.0UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
25 V
Manufacturer Size Code
W
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T593W476M035APE100KEMET0399-T593W476M035APE100TR-NDkr.9.08015Parametric Equivalent
35TQS47MEXPanasonic Industry8.00010-35TQS47MEXCT-NDkr.22.44000Parametric Equivalent
T52E5476M035C0100Vishay Polytech03581-T52E5476M035C0100TR-NDkr.9.13858Parametric Equivalent
TCNX476M025R0100KYOCERA AVX0478-9598-1-NDkr.13.57000Parametric Equivalent
TCNZ476M035R0100EKYOCERA AVX0478-TCNZ476M035R0100ECT-NDkr.25.87000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.94663kr.8,946.63
Manufacturers Standard Package
Unit Price without VAT:kr.8.94663
Unit Price with VAT:kr.11.18329