
T523W157M016APE070 | |
|---|---|
DigiKey Part Number | 399-16619-2-ND - Tape & Reel (TR) 399-16619-1-ND - Cut Tape (CT) 399-16619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W157M016APE070 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W157M016APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.67000 | kr.19.67 |
| 10 | kr.13.71300 | kr.137.13 |
| 50 | kr.11.34420 | kr.567.21 |
| 100 | kr.10.61090 | kr.1,061.09 |
| 500 | kr.9.37160 | kr.4,685.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.98782 | kr.8,987.82 |
| 2.000 | kr.8.67177 | kr.17,343.54 |
| 3.000 | kr.8.51340 | kr.25,540.20 |
| 5.000 | kr.8.33785 | kr.41,689.25 |
| 7.000 | kr.8.23520 | kr.57,646.40 |
| Unit Price without VAT: | kr.19.67000 |
|---|---|
| Unit Price with VAT: | kr.24.58750 |


