
T523W107M016APE070 | |
|---|---|
DigiKey Part Number | 399-16620-2-ND - Tape & Reel (TR) 399-16620-1-ND - Cut Tape (CT) 399-16620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W107M016APE070 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W107M016APE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.13.21300 | kr.132.13 |
| 50 | kr.10.89080 | kr.544.54 |
| 100 | kr.10.17440 | kr.1,017.44 |
| 500 | kr.8.96222 | kr.4,481.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.58677 | kr.8,586.77 |
| 3.000 | kr.8.12274 | kr.24,368.22 |
| 5.000 | kr.7.95101 | kr.39,755.05 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

