Parametric Equivalent
Parametric Equivalent

T523V157M016APE0507280 | |
|---|---|
DigiKey Part Number | T523V157M016APE0507280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T523V157M016APE0507280 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523V157M016APE0507280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T523W157M016APE050 | KEMET | 0 | 399-T523W157M016APE050TR-ND | kr.9.47069 | Parametric Equivalent |
| T52E5157M016C0050 | Vishay Sprague | 2.436 | 718-T52E5157M016C0050CT-ND | kr.26.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.21515 | kr.27,645.45 |
| Unit Price without VAT: | kr.9.21515 |
|---|---|
| Unit Price with VAT: | kr.11.51894 |



