
T523T476M016APE090 | |
|---|---|
DigiKey Part Number | 399-T523T476M016APE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T523T476M016APE090 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523T476M016APE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 16 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.90544 | kr.11,716.32 |
| Unit Price without VAT: | kr.3.90544 |
|---|---|
| Unit Price with VAT: | kr.4.88180 |

