
T523T157M006APE030 | |
|---|---|
DigiKey Part Number | 399-18699-2-ND - Tape & Reel (TR) 399-18699-1-ND - Cut Tape (CT) 399-18699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523T157M006APE030 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523T157M006APE030 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPS150MUD | Panasonic Industry | 2.535 | 10-6TPS150MUDCT-ND | kr.12.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.45600 | kr.74.56 |
| 50 | kr.5.97360 | kr.298.68 |
| 100 | kr.5.51710 | kr.551.71 |
| 500 | kr.4.74536 | kr.2,372.68 |
| 1.000 | kr.4.50647 | kr.4,506.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.21130 | kr.12,633.90 |
| 9.000 | kr.3.99430 | kr.35,948.70 |
| 15.000 | kr.3.91401 | kr.58,710.15 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

