
T521X186M050ATE035 | |
|---|---|
DigiKey Part Number | 399-12346-2-ND - Tape & Reel (TR) 399-12346-1-ND - Cut Tape (CT) 399-12346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X186M050ATE035 |
Description | CAP TANT POLY 18UF 50V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X186M050ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 18 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.20.89700 | kr.208.97 |
| 50 | kr.17.59740 | kr.879.87 |
| 100 | kr.16.57720 | kr.1,657.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.85082 | kr.7,425.41 |
| 1.500 | kr.14.04830 | kr.21,072.45 |
| 2.500 | kr.13.75126 | kr.34,378.15 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |

