
T521X186M050ATE035 | |
---|---|
DigiKey Part Number | 399-12346-2-ND - Tape & Reel (TR) 399-12346-1-ND - Cut Tape (CT) 399-12346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X186M050ATE035 |
Description | CAP TANT POLY 18UF 50V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X186M050ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.03000 | kr.28.03 |
10 | kr.20.09000 | kr.200.90 |
50 | kr.16.91780 | kr.845.89 |
100 | kr.15.93730 | kr.1,593.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.14.27750 | kr.7,138.75 |
1.000 | kr.13.76339 | kr.13,763.39 |
1.500 | kr.13.50588 | kr.20,258.82 |
2.500 | kr.13.22038 | kr.33,050.95 |
3.500 | kr.13.05342 | kr.45,686.97 |
Unit Price without VAT: | kr.28.03000 |
---|---|
Unit Price with VAT: | kr.35.03750 |