T521X157M016ATE080 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.40000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X157M016ATE080

DigiKey Part Number
399-T521X157M016ATE080TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X157M016ATE080
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X157M016ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
16 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJE157M016R0040KYOCERA AVX0478-9465-1-NDkr.19.40000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.99894kr.4,999.47
Manufacturers Standard Package
Unit Price without VAT:kr.9.99894
Unit Price with VAT:kr.12.49868