100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X107M025ATE0607280

DigiKey Part Number
399-T521X107M025ATE0607280TR-ND - Tape & Reel (TR)
399-T521X107M025ATE0607280CT-ND - Cut Tape (CT)
399-T521X107M025ATE0607280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X107M025ATE0607280
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X107M025ATE0607280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D107M025ATE060KEMET3.395399-14799-1-NDkr.42.10000Parametric Equivalent
T521X107M025ATE060KEMET28399-9788-1-NDkr.32.78000Parametric Equivalent
25TQC100MD3Panasonic Industry2210-25TQC100MD3CT-NDkr.27.83000Parametric Equivalent
In-Stock: 4.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.78000kr.32.78
10kr.23.69900kr.236.99
50kr.20.07120kr.1,003.56
100kr.18.94840kr.1,894.84
500kr.17.04838kr.8,524.19
1.000kr.16.78426kr.16,784.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.97522kr.31,950.44
Manufacturers Standard Package
Unit Price without VAT:kr.32.78000
Unit Price with VAT:kr.40.97500