Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521X107M025AHE030 | |
|---|---|
DigiKey Part Number | T521X107M025AHE030-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521X107M025AHE030 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025AHE030 Models |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X107M025AHE0307280 | KEMET | 0 | T521X107M025AHE0307280-ND | kr.10.72150 | Parametric Equivalent |
| T521X107M025ATE030 | KEMET | 5.777 | 399-13127-1-ND | kr.33.54000 | Parametric Equivalent |
| T521X107M025ATE0307280 | KEMET | 0 | T521X107M025ATE0307280-ND | kr.13.10364 | Parametric Equivalent |
| T521X107M025ATE0307706 | KEMET | 0 | 399-T521X107M025ATE0307706-ND | kr.19.29783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.70686 | kr.16,853.43 |
| Unit Price without VAT: | kr.33.70686 |
|---|---|
| Unit Price with VAT: | kr.42.13358 |



