
T521V686M025ATE050 | |
|---|---|
DigiKey Part Number | 399-T521V686M025ATE050TR-ND - Tape & Reel (TR) 399-T521V686M025ATE050CT-ND - Cut Tape (CT) 399-T521V686M025ATE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V686M025ATE050 |
Description | CAP TANT POLY 68UF 25V 100MOHM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.47800 | kr.94.78 |
| 50 | kr.7.68780 | kr.384.39 |
| 100 | kr.7.13500 | kr.713.50 |
| 500 | kr.6.20040 | kr.3,100.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.91123 | kr.5,911.23 |
| 3.000 | kr.5.55380 | kr.16,661.40 |
| 5.000 | kr.5.42159 | kr.27,107.95 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

