T521V476M016ATE070 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 1.000
Unit Price: kr.23.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.10.34122
Datasheet

Direct


Panasonic Industry
In Stock: 4
Unit Price: kr.14.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.77164
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.77164
Datasheet

Direct


KYOCERA AVX
In Stock: 2.295
Unit Price: kr.9.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 13.125
Unit Price: kr.9.13000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M016ATE070

DigiKey Part Number
399-16562-2-ND - Tape & Reel (TR)
399-16562-1-ND - Cut Tape (CT)
399-16562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V476M016ATE070
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V476M016ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V476M016ATE070KEMET1.000399-4106-1-NDkr.23.20000Direct
T520V476M016ATE0707280KEMET0T520V476M016ATE0707280-NDkr.10.34122Direct
16TQC47MWPanasonic Industry4P16487CT-NDkr.14.71000Direct
TCJX476M016R0070KYOCERA AVX0478-9484-2-NDkr.8.77164Direct
TCJX476M016R0070EKYOCERA AVX0TCJX476M016R0070E-NDkr.8.77164Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.9.21800kr.92.18
50kr.7.46980kr.373.49
100kr.6.92900kr.692.90
500kr.6.01476kr.3,007.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.73174kr.5,731.74
3.000kr.5.38198kr.16,145.94
5.000kr.5.25254kr.26,262.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750