Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V336M025ATE0407280 | |
|---|---|
DigiKey Part Number | T521V336M025ATE0407280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V336M025ATE0407280 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V336M025ATE0407280 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V336M025AHE040 | KEMET | 0 | T521V336M025AHE040-ND | kr.18.88572 | Parametric Equivalent |
| T521V336M025AHE0407280 | KEMET | 0 | T521V336M025AHE0407280-ND | kr.15.98999 | Parametric Equivalent |
| T521V336M025ATE040 | KEMET | 1.587 | 399-13115-1-ND | kr.16.67000 | Parametric Equivalent |
| T55V336M025C0040 | Vishay Sprague | 89 | 718-T55V336M025C0040CT-ND | kr.12.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.78216 | kr.14,455.40 |
| Unit Price without VAT: | kr.5.78216 |
|---|---|
| Unit Price with VAT: | kr.7.22770 |



