
T521V336M025ATE040 | |
|---|---|
DigiKey Part Number | 399-13115-2-ND - Tape & Reel (TR) 399-13115-1-ND - Cut Tape (CT) 399-13115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V336M025ATE040 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
cms-datasheet | cms-datasheet |
EDA/CAD Models | T521V336M025ATE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55V336M025C0040 | Vishay Sprague | 79 | 718-T55V336M025C0040CT-ND | kr.12.74000 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.46300 | kr.114.63 |
| 50 | kr.9.38580 | kr.469.29 |
| 100 | kr.8.74480 | kr.874.48 |
| 500 | kr.7.65922 | kr.3,829.61 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.7.32327 | kr.7,323.27 |
| 3.000 | kr.6.90800 | kr.20,724.00 |
| 5.000 | kr.6.75432 | kr.33,771.60 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

