
T521V226M025ATE040 | |
|---|---|
DigiKey Part Number | 399-13114-2-ND - Tape & Reel (TR) 399-13114-1-ND - Cut Tape (CT) 399-13114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M025ATE040 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M025ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.10000 | kr.15.10 |
| 10 | kr.10.33600 | kr.103.36 |
| 50 | kr.8.43780 | kr.421.89 |
| 100 | kr.7.85150 | kr.785.15 |
| 500 | kr.6.85926 | kr.3,429.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.55219 | kr.6,552.19 |
| 2.000 | kr.6.29923 | kr.12,598.46 |
| 3.000 | kr.6.17248 | kr.18,517.44 |
| 5.000 | kr.6.03201 | kr.30,160.05 |
| 7.000 | kr.5.94985 | kr.41,648.95 |
| 10.000 | kr.5.87082 | kr.58,708.20 |
| Unit Price without VAT: | kr.15.10000 |
|---|---|
| Unit Price with VAT: | kr.18.87500 |


