
T521V107M016ATK050 | |
|---|---|
DigiKey Part Number | 399-T521V107M016ATK050TR-ND - Tape & Reel (TR) 399-T521V107M016ATK050CT-ND - Cut Tape (CT) 399-T521V107M016ATK050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATK050 |
Description | CAP TANT POLY HV 100UF 16V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V107M016AHE050 | KEMET | 1.184 | 399-T521V107M016AHE050CT-ND | kr.49.72000 | Parametric Equivalent |
| T521V107M016ATI050 | KEMET | 997 | 399-T521V107M016ATI050CT-ND | kr.27.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.11.85600 | kr.118.56 |
| 50 | kr.9.72420 | kr.486.21 |
| 100 | kr.9.06560 | kr.906.56 |
| 500 | kr.7.95124 | kr.3,975.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.60629 | kr.7,606.29 |
| 3.000 | kr.7.17986 | kr.21,539.58 |
| 5.000 | kr.7.02206 | kr.35,110.30 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |

