T521V107M016ATE0507738 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 784
Unit Price: kr.36.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.41078
Datasheet

Parametric Equivalent


KEMET
In Stock: 997
Unit Price: kr.18.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 680
Unit Price: kr.17.24000
Datasheet
New at DigiKey
Image for T521V107M016ATE0507738 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V107M016ATE0507738

DigiKey Part Number
399-T521V107M016ATE0507738TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521V107M016ATE0507738
Description
100.UF 16.0V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
100 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V107M016AHE050KEMET784399-T521V107M016AHE050CT-NDkr.36.90000Parametric Equivalent
T521V107M016ATE050KEMET0399-9787-1-NDkr.15.47000Parametric Equivalent
T521V107M016ATE0507280KEMET0399-T521V107M016ATE0507280TR-NDkr.6.41078Parametric Equivalent
T521V107M016ATI050KEMET997399-T521V107M016ATI050CT-NDkr.18.96000Parametric Equivalent
T521V107M016ATK050KEMET680399-T521V107M016ATK050CT-NDkr.17.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.41075kr.6,410.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.41075
Unit Price with VAT:kr.8.01344