
T521T106M035APE100 | |
|---|---|
DigiKey Part Number | 399-T521T106M035APE100TR-ND - Tape & Reel (TR) 399-T521T106M035APE100CT-ND - Cut Tape (CT) 399-T521T106M035APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T106M035APE100 |
Description | CAP TANT POLY 10UF 35V 3528 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.01000 | kr.60.10 |
| 50 | kr.4.76760 | kr.238.38 |
| 100 | kr.4.38280 | kr.438.28 |
| 500 | kr.3.73312 | kr.1,866.56 |
| 1.000 | kr.3.53214 | kr.3,532.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28385 | kr.9,851.55 |
| 9.000 | kr.3.10133 | kr.27,911.97 |
| 15.000 | kr.3.03378 | kr.45,506.70 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |



