Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D475M075AHE075 | |
|---|---|
DigiKey Part Number | T521D475M075AHE075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521D475M075AHE075 |
Description | CAP TANT POLY 4.7UF 75V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D475M075AHE075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 75 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D475M075AHE0757280 | KEMET | 0 | T521D475M075AHE0757280-ND | kr.25.79534 | Parametric Equivalent |
| T521D475M075ATE075 | KEMET | 5.398 | 399-13121-1-ND | kr.19.65000 | Parametric Equivalent |
| T521D475M075ATE0757280 | KEMET | 0 | T521D475M075ATE0757280-ND | kr.7.74543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.27472 | kr.8,637.36 |
| Unit Price without VAT: | kr.17.27472 |
|---|---|
| Unit Price with VAT: | kr.21.59340 |


