
T521D106M050ATE120 | |
|---|---|
DigiKey Part Number | 399-16635-2-ND - Tape & Reel (TR) 399-16635-1-ND - Cut Tape (CT) 399-16635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D106M050ATE120 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D106M050ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 10 | kr.10.25900 | kr.102.59 |
| 50 | kr.8.37000 | kr.418.50 |
| 100 | kr.7.78690 | kr.778.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.80076 | kr.3,400.38 |
| 1.000 | kr.6.49542 | kr.6,495.42 |
| 1.500 | kr.6.34249 | kr.9,513.73 |
| 2.500 | kr.6.17295 | kr.15,432.38 |
| 3.500 | kr.6.07384 | kr.21,258.44 |
| 5.000 | kr.5.97847 | kr.29,892.35 |
| 6.000 | kr.5.93324 | kr.35,599.44 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |


