
T521D106M050ATE120 | |
|---|---|
DigiKey Part Number | 399-16635-2-ND - Tape & Reel (TR) 399-16635-1-ND - Cut Tape (CT) 399-16635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D106M050ATE120 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D106M050ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.16000 | kr.15.16 |
| 10 | kr.10.33900 | kr.103.39 |
| 50 | kr.8.43540 | kr.421.77 |
| 100 | kr.7.84770 | kr.784.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.85390 | kr.3,426.95 |
| 1.000 | kr.6.54617 | kr.6,546.17 |
| 1.500 | kr.6.39203 | kr.9,588.05 |
| 2.500 | kr.6.22118 | kr.15,552.95 |
| 3.500 | kr.6.12129 | kr.21,424.51 |
| 5.000 | kr.6.02518 | kr.30,125.90 |
| 6.000 | kr.5.97959 | kr.35,877.54 |
| Unit Price without VAT: | kr.15.16000 |
|---|---|
| Unit Price with VAT: | kr.18.95000 |


