
T521C475M063ATE200 | |
|---|---|
DigiKey Part Number | 399-T521C475M063ATE200TR-ND - Tape & Reel (TR) 399-T521C475M063ATE200CT-ND - Cut Tape (CT) 399-T521C475M063ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521C475M063ATE200 |
Description | CAP TANT POLY 4.7UF 63V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521C475M063ATE200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC475M063R0200 | KYOCERA AVX | 152 | 478-9431-1-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.13.05400 | kr.130.54 |
| 50 | kr.10.75520 | kr.537.76 |
| 100 | kr.10.04510 | kr.1,004.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.84404 | kr.4,422.02 |
| 1.500 | kr.8.28587 | kr.12,428.80 |
| 2.500 | kr.8.07934 | kr.20,198.35 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

