Parametric Equivalent

T521B475M035ATE1507280 | |
|---|---|
DigiKey Part Number | T521B475M035ATE1507280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521B475M035ATE1507280 |
Description | CAP TANT POLY 4.7UF 35V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B475M035ATE150 | KEMET | 7.751 | 399-14256-1-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.57502 | kr.20,600.16 |
| Unit Price without VAT: | kr.2.57502 |
|---|---|
| Unit Price with VAT: | kr.3.21878 |


