
T521B336M020ATE070 | |
|---|---|
DigiKey Part Number | 399-T521B336M020ATE070TR-ND - Tape & Reel (TR) 399-T521B336M020ATE070CT-ND - Cut Tape (CT) 399-T521B336M020ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B336M020ATE070 |
Description | CAP TANT POLY 33UF 20V 70MOHM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 70mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.72000 | kr.8.72 |
| 10 | kr.5.71800 | kr.57.18 |
| 50 | kr.4.51780 | kr.225.89 |
| 100 | kr.4.14730 | kr.414.73 |
| 500 | kr.3.52268 | kr.1,761.34 |
| 1.000 | kr.3.32942 | kr.3,329.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.17029 | kr.6,340.58 |
| 6.000 | kr.2.97367 | kr.17,842.02 |
| 10.000 | kr.2.90092 | kr.29,009.20 |
| Unit Price without VAT: | kr.8.72000 |
|---|---|
| Unit Price with VAT: | kr.10.90000 |


