T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B226M020ATE090

DigiKey Part Number
399-16634-2-ND - Tape & Reel (TR)
399-16634-1-ND - Cut Tape (CT)
399-16634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B226M020ATE090
Description
CAP TANT POLY 22UF 20V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B226M020ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.92000kr.25.92
10kr.18.47000kr.184.70
50kr.15.49320kr.774.66
100kr.14.57410kr.1,457.41
500kr.13.21920kr.6,609.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.13875kr.24,277.50
4.000kr.11.81183kr.47,247.32
Manufacturers Standard Package
Unit Price without VAT:kr.25.92000
Unit Price with VAT:kr.32.40000