
T521B225M050ATE200 | |
|---|---|
DigiKey Part Number | 399-14251-2-ND - Tape & Reel (TR) 399-14251-1-ND - Cut Tape (CT) 399-14251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B225M050ATE200 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B225M050ATE200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.28300 | kr.62.83 |
| 50 | kr.4.99340 | kr.249.67 |
| 100 | kr.4.59520 | kr.459.52 |
| 500 | kr.3.92192 | kr.1,960.96 |
| 1.000 | kr.3.71359 | kr.3,713.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.54219 | kr.7,084.38 |
| 6.000 | kr.3.33028 | kr.19,981.68 |
| 10.000 | kr.3.25188 | kr.32,518.80 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

