


T520Y337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-10363-2-ND - Tape & Reel (TR) 399-10363-1-ND - Cut Tape (CT) 399-10363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010ATE035 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.66000 | kr.25.66 |
| 10 | kr.18.24600 | kr.182.46 |
| 50 | kr.15.30120 | kr.765.06 |
| 100 | kr.14.39040 | kr.1,439.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.84812 | kr.6,424.06 |
| 1.000 | kr.12.37050 | kr.12,370.50 |
| 1.500 | kr.12.13124 | kr.18,196.86 |
| 2.500 | kr.11.86588 | kr.29,664.70 |
| 3.500 | kr.11.71076 | kr.40,987.66 |
| 5.000 | kr.11.56151 | kr.57,807.55 |
| Unit Price without VAT: | kr.25.66000 |
|---|---|
| Unit Price with VAT: | kr.32.07500 |


