Parametric Equivalent
Parametric Equivalent



T520Y108M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-10361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y108M2R5ATE015 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y108M2R5ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D108M2R5ATE015 | KEMET | 234 | 399-10337-1-ND | kr.17.95000 | Parametric Equivalent |
| 2R5TPE1000MF | Panasonic Industry | 1.306 | P16535CT-ND | kr.24.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.37592 | kr.6,187.96 |
| Unit Price without VAT: | kr.12.37592 |
|---|---|
| Unit Price with VAT: | kr.15.46990 |



