Parametric Equivalent

C1206C221KDRACTM | |
|---|---|
DigiKey Part Number | 399-C1206C221KDRACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C221KDRACTM |
Description | 220.PF 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C221KDRACAUTO | KEMET | 110 | 399-16693-1-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.88390 | kr.3,767.80 |
| Unit Price without VAT: | kr.1.88390 |
|---|---|
| Unit Price with VAT: | kr.2.35488 |


