


T520X477M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4118-2-ND - Tape & Reel (TR) 399-4118-1-ND - Cut Tape (CT) 399-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE040 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.18000 | kr.57.18 |
| 10 | kr.42.95300 | kr.429.53 |
| 50 | kr.37.27540 | kr.1,863.77 |
| 100 | kr.35.51780 | kr.3,551.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.54242 | kr.16,271.21 |
| 1.500 | kr.31.15820 | kr.46,737.30 |
| Unit Price without VAT: | kr.57.18000 |
|---|---|
| Unit Price with VAT: | kr.71.47500 |

