

T520X477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-4117-2-ND - Tape & Reel (TR) 399-4117-1-ND - Cut Tape (CT) 399-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.22000 | kr.49.22 |
| 10 | kr.36.70400 | kr.367.04 |
| 50 | kr.31.71460 | kr.1,585.73 |
| 100 | kr.30.17090 | kr.3,017.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.55750 | kr.13,778.75 |
| 1.000 | kr.26.74771 | kr.26,747.71 |
| 1.500 | kr.26.34180 | kr.39,512.70 |
| Unit Price without VAT: | kr.49.22000 |
|---|---|
| Unit Price with VAT: | kr.61.52500 |

