


T520X337M010ATE010 | |
|---|---|
DigiKey Part Number | 399-4727-2-ND - Tape & Reel (TR) 399-4727-1-ND - Cut Tape (CT) 399-4727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X337M010ATE010 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X337M010ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.90000 | kr.26.90 |
| 10 | kr.19.18900 | kr.191.89 |
| 50 | kr.16.11980 | kr.805.99 |
| 100 | kr.15.17040 | kr.1,517.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.56526 | kr.6,782.63 |
| 1.500 | kr.12.81886 | kr.19,228.29 |
| 2.500 | kr.12.54270 | kr.31,356.75 |
| Unit Price without VAT: | kr.26.90000 |
|---|---|
| Unit Price with VAT: | kr.33.62500 |








