Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X157M016ATE0407652 | |
|---|---|
DigiKey Part Number | 399-T520X157M016ATE0407652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X157M016ATE0407652 |
Description | 150.UF 16.0V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code X |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X157M016AHE040 | KEMET | 0 | T520X157M016AHE040-ND | kr.30.26032 | Parametric Equivalent |
| T520X157M016AHE0407706 | KEMET | 0 | 399-T520X157M016AHE0407706-ND | kr.32.78250 | Parametric Equivalent |
| T520X157M016ATE040 | KEMET | 125 | 399-10358-1-ND | kr.48.44000 | Parametric Equivalent |
| T520X157M016ATE0407111 | KEMET | 0 | 399-T520X157M016ATE0407111TR-ND | kr.27.50900 | Parametric Equivalent |
| T520X157M016ATE0407280 | KEMET | 0 | 399-T520X157M016ATE0407280TR-ND | kr.27.50895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.50900 | kr.13,754.50 |
| Unit Price without VAT: | kr.27.50900 |
|---|---|
| Unit Price with VAT: | kr.34.38625 |











