T520W477M006ATE0557097 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 12
Unit Price: kr.21.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.56833

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.67917

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.56833

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.34634
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520W477M006ATE0557097

DigiKey Part Number
399-T520W477M006ATE0557097TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520W477M006ATE0557097
Description
470.UF 6.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
W
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520W477M006ATE055KEMET12399-10356-1-NDkr.21.05000Parametric Equivalent
T520W477M006ATE0554300KEMET0399-T520W477M006ATE0554300TR-NDkr.9.56833Parametric Equivalent
T520W477M006ATE0557706KEMET0399-T520W477M006ATE0557706-NDkr.10.67917Parametric Equivalent
T520W477M006ATE0558000KEMET0399-T520W477M006ATE0558000TR-NDkr.9.56833Parametric Equivalent
T545W477M006ATE055KEMET0399-T545W477M006ATE055TR-NDkr.6.34634Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.56833kr.9,568.33
Manufacturers Standard Package
Unit Price without VAT:kr.9.56833
Unit Price with VAT:kr.11.96041