


T520W157M006ATE040 | |
|---|---|
DigiKey Part Number | 399-10355-2-ND - Tape & Reel (TR) 399-10355-1-ND - Cut Tape (CT) 399-10355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W157M006ATE040 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W157M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.11000 | kr.18.11 |
| 10 | kr.12.55000 | kr.125.50 |
| 50 | kr.10.33980 | kr.516.99 |
| 100 | kr.9.65760 | kr.965.76 |
| 500 | kr.8.50266 | kr.4,251.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.14509 | kr.8,145.09 |
| 2.000 | kr.7.85069 | kr.15,701.38 |
| 3.000 | kr.7.70315 | kr.23,109.45 |
| 5.000 | kr.7.53962 | kr.37,698.10 |
| 7.000 | kr.7.44399 | kr.52,107.93 |
| Unit Price without VAT: | kr.18.11000 |
|---|---|
| Unit Price with VAT: | kr.22.63750 |

