


T520V337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-4103-2-ND - Tape & Reel (TR) 399-4103-1-ND - Cut Tape (CT) 399-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5ATE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5ATE009 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M004ATE009 | KEMET | 2.000 | 399-4097-1-ND | kr.17.50000 | Upgrade |
| T528Z337M004ATE009 | KEMET | 878 | 399-5258-1-ND | kr.31.19000 | Upgrade |
| T520V337M2R5ATE007 | KEMET | 2.950 | 399-4711-1-ND | kr.15.98000 | Similar |
| T520V337M2R5ATE015 | KEMET | 430 | 399-4104-1-ND | kr.13.19000 | Similar |
| T520V337M2R5ATE025 | KEMET | 30.488 | 399-4105-1-ND | kr.12.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.59200 | kr.95.92 |
| 50 | kr.7.78680 | kr.389.34 |
| 100 | kr.7.22890 | kr.722.89 |
| 500 | kr.6.28534 | kr.3,142.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.99333 | kr.5,993.33 |
| 3.000 | kr.5.63241 | kr.16,897.23 |
| 5.000 | kr.5.49890 | kr.27,494.50 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |


