T520V337M006ATE0152478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.13763

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.24279

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52293

Parametric Equivalent


KEMET
In Stock: 18.184
Unit Price: kr.2.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93731

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81934

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40832
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M006ATE0152478

DigiKey Part Number
399-T520V337M006ATE0152478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M006ATE0152478
Description
330.UF 6.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M006AHE015KEMET0399-T520V337M006AHE015TR-NDkr.1.93395Parametric Equivalent
T520V337M006AHE0157706KEMET0399-T520V337M006AHE0157706-NDkr.2.13763Parametric Equivalent
T520V337M006AHE0157790KEMET0399-T520V337M006AHE0157790TR-NDkr.3.24279Parametric Equivalent
T520V337M006AHE0158395KEMET0399-T520V337M006AHE0158395TR-NDkr.2.52293Parametric Equivalent
T520V337M006ATE015KEMET18.184399-9782-1-NDkr.2.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.60019kr.6,600.19
Manufacturers Standard Package
Unit Price without VAT:kr.6.60019
Unit Price with VAT:kr.8.25024